Faithfull FAIRUL150MS Matt Silver Measuring Rule 150mm

MPN
FAIRUL150MS
Brand
Faithfull
EAN-13
5023969010441
Order Code
68-5431
Country of Origin
China
  • Quickly find another product in this range by Length:

    150mm 200mm 300mm 1m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Measuring Rule is an essential tool for accurate measurements and is suitable for a wide range of applications. Manufactured from hardened stainless steel, this rule features a matt finish to reduce fingerprint marks and easy-to-read black and red engraved markings for maximum visibility.


Type Rules
Length 150mm
Colour Matt Silver
Thickness 0.8mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot