Faithfull FAIRB51 Router Bit TCT V-Groove 13.0mm x 19.1mm 1/4in Shank

MPN
FAIRB51
Brand
Faithfull
EAN-13
5023969216195
Order Code
95-8895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Designed to meet the needs of both the professional tradesman and the home handyman.
All are Tungsten Carbide Tipped, to ensure longevity of working life, coupled with a good quality finish to the work.
This cutter is to be used for bevelling and chamfering.

Cutting Angle Length C 13.0mm
Overall Diameter D 19.1mm
Cutting Angle 45 °
Shank Diameter 1/4in


Type Router Bit
Angle 45 deg
Diameter 19.1mm
Length 13mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot