Faithfull FAIRB41 Router Bit TCT Rounding Over 15.8mm x 9.5mm 1/4in Shank

MPN
FAIRB41
Brand
Faithfull
EAN-13
5023969216188
Order Code
95-8894
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Faithfull Router Bits are designed to meet the needs of both the professional tradesman and the home handyman.
All are Tungsten Carbide Tipped, to ensure longevity of working life, coupled with a good quality finish to the work.
Ovolo produces a 2 stepped rounded profile along the edge of the material. The guide pin enables the cutter to follow intricate shapes. This rounding over bit produces a rounded profile along the edge of the material it differs from the Ovolo cutter by producing a single step only.

Cutting Depth. 15.8 mm
Cutting Radius R 9.5 mm
Shank Diameter. 1/4in


Type Router Bit
Depth (C) 15.8mm
Radius (R) 9.5mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot