Faithfull FAIRB218 Router Bit TCT Two Flute 7.0 x 19mm 1/4in Shank

MPN
FAIRB218
Brand
Faithfull
EAN-13
5023969227894
Order Code
95-9428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

1/4in Shank

Cutting Diameter: 7.0 mm 9/32in.

Cutting Length 19 mm

Shank Diameter: 1/4in.


Type Router Bit
Diameter (D) in 13/64in
Diameter (D) mm 5.0mm
Length (C) 16mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot