Faithfull FAIPW24 Leader Pattern Pipe Wrench 600mm (24in)

MPN
FAIPW24
Brand
Faithfull
EAN-13
5023969209999
Order Code
95-7989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

These Faithfull heavy-duty industrial tools known as 'Leader' pipe wrenches. They are used in civil engineering and are consequently made to conform to the most stringent specifications.
The cast iron handle is a heavy 'I' beam construction to ensure maximum strength and rigidity under loading. The teeth on each jaw are hardened and tempered to resist wear. The design of this wrench allows a bigger jaw capacity than the 'Stillson' wrench. The lower jaw is precision seated to prevent harmful loading onto the retaining pin.

Conforms to BS3594 part 1.

Size: 600mm (24 in)
Jaw capacity: 89mm (3 1/2 in)


Type Wrench
Capacity 60mm
Length 300mm (12in)

Reviews

Be the first to submit a review

Trustpilot