Faithfull FAIPTFLEX18C Flex Finishing Trowel with Cork Handle 450mm (18in)

MPN
FAIPTFLEX18C
Brand
Faithfull
EAN-13
5023969009964
Order Code
68-4866
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    275mm 14in 400mm 18in
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Flex Finishing Trowel has been specifically designed for professional plasterers seeking a high-quality tool which guarantees a smooth and easy plaster application.

The 201 high-grade stainless steel blade features pre-worn edges to replicate the shape of a well-used trowel. The curved shape is ideal to prevent the blade's lead edge from digging in, allowing for the smooth and easy application of plaster from the first use. A durable and lightweight aluminium shank is riveted to the blade for strength and durability.

This trowel's ‘camel back’ design is ergonomically shaped and features a cork composite handle, the arched shape allows for additional knuckle clearance while in use. Cork handles are a practical substitute for conventional plastic and soft-grip handles. They are designed to provide shock-resistant and water-repellent properties, as well as extra comfort and grip.

As a Faithfull Tools product, it is manufactured to the highest standards and is covered by a 5-year guarantee.


Type Plasterers & Finishing Trowels
Length 18in
Handle Cork
Size 275mm (11in)

Reviews

Be the first to submit a review

Trustpilot