Faithfull FAIPP850PRO Pro HSS Jobber Drill Bit Pack8.50mm OL:117mm WL:72mm

MPN
FAIPP850PRO
Brand
Faithfull
EAN-13
5023969269207
Order Code
95-8545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Professional Pre Pack Metric HSS Jobber Drill Bits are designed to meet the requirements of the professional user, these pre-packed drills are manufactured from M2 grade steel and are fully ground to meet the standard of DIN 338 and feature a 135° non-slip split point.

Suitable for use in: Alloy steels, carbon steels, cast iron, hardened alloy steels and stainless steels.

The FAIPP850PRO Professional Jobber Drill Bit has the following specifications:
Diameter: 8.5mm.
Pack quantity: 1.


Type Drill bit
Diameter 1.0mm
Length 34mm
Qty 3
Working 12mm

Reviews

Be the first to submit a review

Trustpilot