Faithfull FAIPP316RH Round Head Parallel Pin Punch 5mm (3/16in)

MPN
FAIPP316RH
Brand
Faithfull
EAN-13
5023969216850
Order Code
95-8882
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 3 despatched in 2 working days

These Faithfull punches are made from uniformly heat treated carbon steel and are used for removing pins in parallel holes. The removal of the pins should first be started with a hand or taper punch to avoid damage to the end of the parallel punch.

Tip Diameter: 5mm (3/16in).
Length: 100mm (4in).


Type Punch
Diameter 1.5mm (1/16in)
Head Round
Length 100mm

Reviews

Be the first to submit a review

Trustpilot