Faithfull FAIPP1300LS Long Series HSS Jobber Drill Pack13.00mm OL:205mm WL:134mm

MPN
FAIPP1300LS
Brand
Faithfull
EAN-13
5023969258089
Order Code
95-8578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £28.08 £23.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Professional Long Series HSS Jobber Drill Bits have a longer length for deeper drilling requirements. Designed to meet the requirement of the professional user, these drills are manufactured from M2 grade steel and are fully ground to meet the requirements of DIN 338 and feature a 135 degree non slip split point. Their robust design gives less breakage, easier hole start and improved penetration.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

The Faithfull FAIPP1300LS Pre Pack HSS Jobber Drills (1) Long Series 13.0mm have the following specifications:
Diameter: 13.0mm
Overall Length: 205mm


Type Drill bit
Diameter 1.0mm
Length 56mm
Qty 2

Reviews

Be the first to submit a review

Trustpilot