Faithfull FAIPP1100LS Long Series HSS Jobber Drill Pack11.00mm OL:195mm WL:128mm

MPN
FAIPP1100LS
Brand
Faithfull
EAN-13
5023969258065
Order Code
95-8576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Professional Long Series HSS Jobber Drill Bits have a longer length for deeper drilling requirements. Designed to meet the requirement of the professional user, these drills are manufactured from M2 grade steel and are fully ground to meet the requirements of DIN 338 and feature a 135 degree non slip split point. Their robust design gives less breakage, easier hole start and improved penetration.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

The Faithfull FAIPP1100LS Pre Pack HSS Jobber Drills (1) Long Series 11.0mm have the following specifications:
Diameter: 11.0mm
Overall Length: 195mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot