Faithfull FAIPP1050 HSS Jobber Drill Bit Pre Pack 10.50mm OL:133mm WL:87mm

MPN
FAIPP1050
Brand
Faithfull
EAN-13
5023969207278
Order Code
95-8572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £3.59 £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Metric jobber drills that are ideal for DIY and professional use in hand and power drills. Robust design gives less breakage, easier hole start and improved penetration. For drilling steel, iron and most metals.

Manufactured to meet DIN 338 standard.

Size.10.5 mm Dia.


Type Drill bit
Diameter 1.0mm
Length 34mm
Qty 3
Working 12mm

Reviews

Be the first to submit a review

Trustpilot