Faithfull FAIPP100 HSS Jobber Drill Bits Pre Pack (3) 1.00mm OL:34mm WL:12mm

MPN
FAIPP100
Brand
Faithfull
EAN-13
5023969207063
Order Code
95-8570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £1.72 £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Metric jobber drills that are ideal for DIY and professional use in hand and power drills. Robust design gives less breakage, easier hole start and improved penetration. For drilling steel, iron and most metals.

Manufactured to meet DIN 338 standard.

Size. 1.0mm.

Pack of 3


Type Drill bit
Diameter 1.0mm
Length 34mm
Qty 3
Working 12mm

Reviews

Be the first to submit a review

Trustpilot