Faithfull FAIPLWS612N Wire Stripping Pliers 165mm (6.1/2in)

Order Code:

95-9700

Brand: Faithfull MPN: FAIPLWS612N EAN-13: 5023969001937
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Faithfull Wire Stripping Pliers are a specially designed tool for stripping away insulation on varying sizes of solid or multi-stranded electrical wires. A small knurled adjusting screw allows the V-shaped cutting jaws to be preset to a selected depth and the return spring ensures that the handles return to the open position.

Manufactured from chrome vanadium steel with a rustproof, satin nickel finish and fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.

Specification:

Length: 165mm (6.1/2in).


Type Wire Strippers
Length in (6.1/2in)
Length mm 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot