Faithfull FAIPLWP10L Slip Joint Water Pump Pliers 250mm - 60mm Capacity

MPN
FAIPLWP10L
Brand
Faithfull
EAN-13
5023969311401
Order Code
95-9122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Slip Joint Water Pump Pliers are suitable for gripping pipes, nuts, bolts and irregularly shaped objects. The offset jaws are angled to ensure a positive action and apply extra power when leverage and grip are applied.

The sliding pivot ‘slip-joint’ on the lower jaw enables rapid adjustment to seven pre-set positions, give the advantage of a wide range of jaw openings up to 60mm, without the distance in the handle growing wider making them difficult to grip. The long handle design provides increased leverage for a positive grip.

Manufactured from chrome vanadium steel with vinyl soft feel coating for user comfort.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Capacity 60mm
Length in (10in)
Length mm 250mm

Reviews

Be the first to submit a review

Trustpilot