Faithfull FAIPLDC7HDN Heavy-Duty Diagonal Cutting Pliers 180mm (7in)

MPN
FAIPLDC7HDN
Brand
Faithfull
EAN-13
5023969001852
Order Code
95-7621
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Heavy-Duty Diagonal Cutting Pliers have a high leverage design that requires less effort when cutting and are ideal for heavy and repetitive tasks.

Manufactured from chrome vanadium steel with a rustproof, satin nickel finish. The induction hardened cutting edges are ideal for cutting most medium and medium-hard wires. Fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.

Specification:

Cutting Capacity: 1.8mm.


Type Diagonal Cutter
ESD Safe No
Length 180mm
VDE Safe No
Cutting Capacity 1.8mm
Length in (7in)
Length mm 180mm

Reviews

Be the first to submit a review

Trustpilot