Faithfull FAIOPC20 Claw Hammer One-Piece All Steel 567g (20oz)

MPN
FAIOPC20
Brand
Faithfull
EAN-13
5023969210339
Order Code
95-8339
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 20oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

All-steel curved claw hammer highly polished of a one-piece construction.
The narrow shaft helps weight distribution and balance. Fitted with a moulded vinyl grip that is bonded to the hammer shaft for cushioning and user comfort.
Manufactured in accordance to BS 876.

Weight: 570g (1 1/4 lb)


Type Claw Hammers
Weight 20oz
Head Material Steel
Handle All Steel
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot