Faithfull FAIMSET25PRO HSS Drill Bit Set of 25 M2 1 - 13mm & Case

MPN
FAIMSET25PRO
Brand
Faithfull
EAN-13
5023969270180
Order Code
95-7874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Faithfull Professional high speed steel (HSS) drill bits are manufactured from high quality M2 grade tool steel, to meet the requirements of the DIN 338 standard.

Each bit has a fully ground flute and cutting tip, featuring a 135 degree point angle and split point providing easy non-slip starting and precision drilling. All these great features help you to achieve superior performance in most materials.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

Supplied in heavy gauge metal storage case. Display packed.

No. of drills: 25

Sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm


Type Drill bit
Diameter 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5
Bits 25

Reviews

Be the first to submit a review

Trustpilot