Faithfull FAIMFKIT12 Multi-Function Tool Blade Set, 12 Piece

MPN
FAIMFKIT12
Brand
Faithfull
EAN-13
5023969316178
Order Code
95-8265
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £9.26 £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Faithfull Multi-Tool Blade Set contains a selection of the most popular selling multi saw blades allowing your multifunction tool to carry out a wider selection of projects around the home and workshop. These blades are designed for cutting wood and metal, and allow access to difficult to reach places.

The multi fitting is compatible with AEG, B&D, Craftsman, Bosch, DeWalt, Einhell, Fein, MacAllister, Mastercraft, Milwaukee, Rigid, Rockwell, Skil and many other multi-function oscillating power tools.

Contents:

3 x 22mm Bi-Metal Flush Cutting Metal Saw Blades. The HSS wavy set teeth on this bi-metal blade make it ideal for sawing wood, copper and aluminium pipes, sheet metal, plastics and profiles. Ideal for many flush cutting applications and plunge cutting in plasterboard.

3 x 34mm CRV Flush Cutting Wood Saw Blades. This fast cutting saw blade has a broad range of applications with ground, side set hardened teeth. Quick cutting performance in softwood, plastics, plasterboard, plastic pipes and similar materials.

3 x 68mm CRV Flush Cutting Wood Side Set Saw Blades. Has a broad range of applications with side set, hardened teeth, for fine straight cutting in softwood, plastics, plasterboard, plastic pipes and similar materials.

3 x 68mm CRV Flush Cutting Wood Ground Set Saw Blades. Has a broad range of applications with ground, side set hardened teeth. Quick cutting performance in softwood, plastics, plasterboard, plastic pipes and similar materials.


Type Blade

Reviews

Be the first to submit a review

Trustpilot