Faithfull FAIMAX18340 SDS Max Drill Bit 18mm x 340mm

MPN
FAIMAX18340
Brand
Faithfull
EAN-13
5023969205731
Order Code
95-8963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull SDS Max drills have a specially designed shank which enables them to fit into any machine with an SDS Max Chuck. These are generally large and powerful machines and the special SDS Max drill design ensures there is no slippage.

All drill bits have a special L shaped flute profile for increased dust extraction and are also ideal for concrete and brick.

The Faithfull FAIMAX18340 SDS Max drill has the following specifications:
Size: 18mm
Working length: 200mm
Overall length: 340mm


Type Drill bit
Diameter 18mm
Length 340mm
Overall Length 340mm
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot