Faithfull FAIKAGC450 Kango Shank Chisel 25 x 450mm (914119)

Order Code:

95-7962

Brand: Faithfull MPN: FAIKAGC450 EAN-13: 5023969248622
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Faithfull Chisel Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular 21mm Hex shank machines used in the UK.

Type: Chisel.
Length: 450mm.
Width: 25mm.
Fitting: 21mm Hex shank, Kango (900/950K).


Type Steel
Length 450mm
Shank Kango
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot