Faithfull FAIKAGC380 Kango Shank Chisel 380mm (914118)

MPN
FAIKAGC380
Brand
Faithfull
EAN-13
5023969248608
Order Code
95-7963
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Faithfull Chisel Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular 21mm Hex shank machines used in the UK.

Type: Chisel.
Length: 380mm.
Width: 25mm.
Fitting: 21mm Hex shank, Kango (900/950K).


Type Steel
Length 380mm
Shank Kango
Width 25mm

Reviews

Be the first to submit a review

Trustpilot