Faithfull FAIJWH16FSC Joiners Hammer FSC Hickory 454g (16 oz)

MPN
FAIJWH16FSC
Brand
Faithfull
EAN-13
5023969010779
Order Code
68-5308
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull Joiners Hammer comes with a seasoned hickory handle. Made with FSC® 100% certified wood from well-managed forests. This universal carpenters hammer has a precision ground and hardened pein and head. This well balanced hammer allows maximum use for all types of carpenters fixings. 

Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions.


Type Ball Pein Hammer
Weight 16oz
Handle Material Hickory
Head Material Steel
Handle FSC Hickory
Weight g 227g
Wright oz 8oz

Reviews

Be the first to submit a review

Trustpilot