Faithfull FAIHSSTM10 HSS Straight Flute Tap Set M10 x 1.50, 3 Piece

MPN
FAIHSSTM10
Brand
Faithfull
EAN-13
5023969318394
Order Code
95-7886
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull HSS Straight Flute Taps are versatile, general-purpose taps for threading blind or through-holes in most materials. Suitable for machine cutting, each set contains taper, second and bottom taps to accommodate all threading.

The taps are made from high-speed steel, with a bright finish and conform to ISO529.

Size: M10
Thread: 1.5
Drill Size: 8.7mm


Type Tap
Pitch 0.5mm
Diameter M3
Outside Diameter 10mm
Size 10mm

Reviews

Be the first to submit a review

Trustpilot