Faithfull FAIHSSDM8 HSS Straight Flute Split Die M8 x 1.25, 1in OD

MPN
FAIHSSDM8
Brand
Faithfull
EAN-13
5023969318455
Order Code
95-7885
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull HSS Straight Flute Split Dies are versatile, general-purpose dies for threading rods. They are suitable for most materials and can be used for hand or machine cutting.

Each die threads a male thread to its equal and opposite female thread. All dies should be used with the corresponding rod size to ensure both cutting ease and thread efficiency.

These dies are made from high-speed steel with a bright finish and conform to ISO529.

Size: M8
Thread: 1.25


Type Die
Pitch 0.5mm
Diameter M3
O.D. 13/16in

Reviews

Be the first to submit a review

Trustpilot