Faithfull FAIHSCALEFSC FSC Hickory Boiler Scaling Hammer 454g (16oz)

MPN
FAIHSCALEFSC
Brand
Faithfull
EAN-13
5023969010892
Order Code
68-4937
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £24.35 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull, FAIHSCALEFSC is a hickory boiler scaling hammer weighing 454g (16oz).

The hammer features a robust hickory handle for durability and performance.

Its design is ideal for removing scale and residue from boilers and similar surfaces.

This tool is frequently used in maintenance and industrial applications.


Type Scaling & Chipping Hammers
Weight 16oz
Handle Material Hickory
Handle FSC Hickory
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot