Faithfull FAIHK40M Hexagon Key 4mm

MPN
FAIHK40M
Brand
Faithfull
EAN-13
5023969211466
Order Code
95-7730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £0.614 £0.522
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Professional quality key made from fully hardened chrome vanadium steel.

All keys from 4mm/ 5/32in have chamfered edges to prevent damage to blade and fittings.

All keys 3mm/1/8in and above are marked with their size.

Size.4.0mm.


Type Hex Key
Hex Key Size 4mm
Size 0.7mm

Reviews

Be the first to submit a review

Trustpilot