Faithfull FAIHC4FSC Club Hammer FSC Hickory 1.81kg (4 lb)

MPN
FAIHC4FSC
Brand
Faithfull
EAN-13
5023969010793
Order Code
68-4312
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    1.13kg(2.5lb) 4lb
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Club Hammer comes with a seasoned hickory handle. Made with FSC® 100% certified wood from well-managed forests. The striking faces are specially hardened and heat treated before being precision ground. Suitable for building and demolition applications. Ideal for delivering close heavy blows to a cold chisel or a bolster.


Type Club Hammers
Weight 4lb
Handle Material Hickory
Head Material Metal
Handle FSC Hickory
Weight kg 1.134kg
Weight lbs 2.1/2lb

Reviews

Be the first to submit a review

Trustpilot