Faithfull FAIHBB35 TCT Hinge Boring Bit 35mm x 60mm

MPN
FAIHBB35
Brand
Faithfull
EAN-13
5023969249407
Order Code
95-9492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Hinge Boring Bit with a Tungsten Carbide cutter is designed for repetitive drilling of blind holes when fitting concealed (Blum) hinges in kitchen, bedroom and bathroom cabinet doors. They are suitable for use on all natural woods and man-made materials such as blockboard, melamine faced boards, chipboard and MDF, and provide a long working life.

These bits should always be used with a stand-mounted drill.

Features:

Solid carbide tipped centre point
Solid carbide main cutter
Relief angle to reduce drag
5/16in - 8mm shank

Specifications:
Diameter: 35mm
Length 60mm


Type Hinge bit
Diameter 35mm
Length 60mm
Shank 8mm

Reviews

Be the first to submit a review

Trustpilot