Faithfull FAIFOR10 Forstner Bit 10mm

MPN
FAIFOR10
Brand
Faithfull
EAN-13
5023969012155
Order Code
68-4885
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Forstner Bits are designed with durability, accuracy, and ease of use in mind. Manufactured from forged, hardened steel for increased longevity, they feature an ultra-sharp spur to provide accurate hole drilling without walking on the material. The steep, angled cutting edges produce smooth, flat holes and create chisel-like curls for fast, clean chip removal. The centre point aids in drilling straight, angled, and overlapping holes in softwood and hardwoods, veneered wood, and non-laminated chipboard.

Compatible with all drill drivers and bench drills with a standard 8mm chuck.


Type Wood Drill Bits
Diameter 10mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot