Faithfull FAIFG4LH Club Hammer Long Shaft Fibreglass Handle 1.81kg (4 lb)

MPN
FAIFG4LH
Brand
Faithfull
EAN-13
5023969251660
Order Code
95-6926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull general-purpose Club Hammer with precision ground striking faces specially hardened and heat treated to withstand the most high-impact heavy applications.
Fitted with a fibreglass handle, with a rubber grip.
Manufactured in accordance with BS 876.

1 x Faithfull Club Hammer Long Shaft Fibreglass Handled 1.81kg (4 lb).


Type Club Hammers
Weight 4lb
Handle Material Fibreglass
Shaft Fibreglass
Weight kg 1.81kg
Weight lbs 4lb

Reviews

Be the first to submit a review

Trustpilot