Faithfull FAIFD125A120 Aluminium Oxide Flap Disc 125 x 22mm 120 Grit

MPN
FAIFD125A120
Brand
Faithfull
EAN-13
5023969005768
Order Code
97-9365
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull 120 Grit Aluminium Oxide Flap Disc is suitable for smooth grinding of mild steel, carbon steel and alloys.

Specification:

Ø x bore: 125 x 22mm.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Bore 22mm
Grit 120
Max rpm 13,300

Reviews

Be the first to submit a review

Trustpilot