Faithfull FAIFD11580Z Zirconia Abrasive Jumbo Flap Disc ZA80 115mm

MPN
FAIFD11580Z
Brand
Faithfull
EAN-13
5023969006796
Order Code
97-9358
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1 x Faithfull Zirconia Abrasive Jumbo Flap Disc ZA80 115mm. 80 grit is suitable for final grinding. The slightly conical shape is ideal for grinding at 15–25-degree angles on contoured surfaces.

For use with a 115mm angle grinder.

Max. Speed: 80m/s 13300 RPM.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Bore 22mm
Grit 80
Max rpm 13,300

Reviews

Be the first to submit a review

Trustpilot