Faithfull FAIFD100C Abrasive Jumbo Flap Disc 100mm Coarse

MPN
FAIFD100C
Brand
Faithfull
EAN-13
5023969225494
Order Code
95-6397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Abrasive Jumbo Flap Discs contain up to 40% more abrasive than standard flap discs, providing a considerably longer working life. Manufactured from long lasting Zirconia Alumina. Resin bonded for extra strength and durability.

Designed for use with most angle grinders of the corresponding size. Ideal for use on wood, metal, plastic and stainless steel.

Diam .Size 100 mm
Bore 16 mm
Grade Coarse (40 Grit)


Type Flap Disc
Diameter 100mm
Bore Size 22.23mm
Quantity 1
Bore 16mm
Grit Coarse 40g
Max rpm 15,300
Qty 1

Reviews

Be the first to submit a review

Trustpilot