Faithfull FAIEXT12125Q Extension Bar 1/2in Drive 125mm

Order Code:

68-4743

Brand: Faithfull MPN: FAIEXT12125Q EAN-13: 5023969013565
  • Quickly find another product in this range by Overall Length:

    125mm 250mm
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The Faithfull 1/2in Extension Bar is manufactured from chrome-vanadium steel hardened and has been tempered and chrome plated for corrosion protection and durability. Features a spring-loaded ball bearing for secure socket retention.


Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Drive 1/2in SqDr
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot