Faithfull FAIECOFLXG42 Eco Flex Tub 42 litre - Recycled Green

MPN
FAIECOFLXG42
Brand
Faithfull
EAN-13
5023969013831
Order Code
68-4708
Country of Origin
Spain
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Eco Flex Tub has been designed to deliver top performance and durability. With reinforced handles, this adaptable tub offers the pliability of similar products while remaining tactile and impact-resistant. Cold and heat resistant and has a load capacity of 150kg.

Made from post-consumer recycled material obtained from beverage cartons, the Eco Flex Tub is crafted from low-density polyethylene blended with aluminium, ensuring it is a sustainable and dependable option. They are also made from 100% recyclable material.


Type Buckets & Builders Tubs
Capacity 42L
Colour Green
Diameter 370mm
Height 200mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot