Faithfull FAIECOFLX3PC Eco Flex Tub 25 litre Triple Pack

MPN
FAIECOFLX3PC
Brand
Faithfull
EAN-13
5023969014760
Order Code
68-4706
Country of Origin
Spain
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.57 £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Eco Flex Tub has been designed to deliver top performance and durability. With reinforced handles, this adaptable tub offers the pliability of similar products while remaining tactile and impact-resistant. Cold and heat resistant and has a load capacity of 150kg.

Made from post-consumer recycled material obtained from beverage cartons, the Eco Flex Tub is crafted from low-density polyethylene blended with aluminium, ensuring it is a sustainable and dependable option. They are also made from 100% recyclable material.


Type Buckets & Builders Tubs
Capacity 25L
Diameter 390mm
Height 300mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot