Faithfull FAICT600WHD Heavy-Duty Cable Ties White 9.0 x 600mm (Pack 10)

MPN
FAICT600WHD
Brand
Faithfull
EAN-13
5023969267371
Order Code
95-7618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Heavy-Duty Cable Ties are made of durable Nylon. They are self-locking and are suitable for multiple uses around the house, garden and in industry. Ideal for binding and organising several cables or wires together.

The Faithfull Heavy-Duty Cable Ties have the following specifications:

Colour: White.
Length: 600mm.
Width: 9mm.
Pack Quantity: 10.


Length 600mm
Width 9mm
Colour White
Type Cable Ties
Qty 10

Reviews

Be the first to submit a review

Trustpilot