Faithfull FAICOALS6 Coal Shovel One Piece Steel 150mm

MPN
FAICOALS6
Brand
Faithfull
EAN-13
5023969259765
Order Code
95-6929
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Coal Shovel is a small shovel that is ideal for shovelling coal or for use as a dustpan. Powder coated pressed steel construction.

Specification

Size: 150mm (6in)


Type Coal Shovel
Handle One Piece Steel
Total Length 410mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot