Faithfull FAICHAL810 Zinc Plated Chain 8mm x 10m Reel - Max. Load 450kg

MPN
FAICHAL810
Brand
Faithfull
EAN-13
5023969255606
Order Code
95-9776
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.


Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

The Faithfull FAICHAL810 A link chain has the following dimensions:
Thickness: 8mm
Length: 10m


Type Chain
Finish Zinc Plated
Length 30m
Link Dia 2.5mm
Load Limit 50kg

Reviews

Be the first to submit a review

Trustpilot