Faithfull FAICF115 Cleaning Fleece Disc Coarse 115 x 22mm

MPN
FAICF115
Brand
Faithfull
EAN-13
5023969005775
Order Code
97-9272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Cleaning Fleece Disc Coarse 115 x 22mm.


Diameter 115mm
Bore Size 22mm
Quantity 1
Bore 22mm
Grit Coarse
Max speed 80m/s 13330 RPM

Reviews

Be the first to submit a review

Trustpilot