Faithfull FAICA32L Combination Wood Auger Bit Long Series 32 x 400mm

MPN
FAICA32L
Brand
Faithfull
EAN-13
5023969208145
Order Code
95-6955
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Faithfull Long Series Combination Auger Bits can be used in either a hand or power drill at low speeds. Machined from high quality carbon steel, they feature a pitched screw point for accurate starting with a wide flat spiral for improved stability, straight tracking and fast waste removal. Augers may be use in timber, plywood, MDF and blockwood and can be resharpened using a hand file.

Extra long series for deep boring.

Overall Length: 400mm.

Size.32 mm x 400 mm.


Type Auger
Diameter 32mm
Overall Length 400mm

Reviews

Be the first to submit a review

Trustpilot