Faithfull FAICA32 Combination Wood Auger Bit 32 x 200mm

MPN
FAICA32
Brand
Faithfull
EAN-13
5023969205946
Order Code
95-6970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Faithfull Combination Wood Auger Bits can be used in either a hand or power drill at low speeds. Machined from high quality carbon steel, they feature a pitched screw point for accurate starting with a wide flat spiral for improved stability, straight tracking and fast waste removal. Augers may be used in timber, plywood, MDF and blockwood and can be resharpened using a hand file.

Size. 32 mm x 200 mm.


Type Auger
Diameter 32mm
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot