Faithfull FAIBRPVC24H PVC Broom with Stay 600mm (24in)

MPN
FAIBRPVC24H
Brand
Faithfull
EAN-13
5023969278056
Order Code
95-8786
Country of Origin
United Kingdom

No longer stocked


The Faithfull PVC Broom is hardwearing and provides an excellent sweeping performance with the added benefit that they can be used dry or wet. Comes complete with a handle and stay.

Specification:

Broom Head: 600mm (24in)
Handle Length: 1.37m (54in)


Type Broom
Handle 137cm (54in)
Socket 28mm
Width 600mm (24in)

Trustpilot