Faithfull FAIBPH32FG Ball Pein Hammer Fibreglass Shaft 908g (32oz)

MPN
FAIBPH32FG
Brand
Faithfull
EAN-13
5023969269993
Order Code
95-6534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Ball Pein Hammers are a universal engineers metal working hammer, precision ground with hardened striking faces to withstand the rigours of all metal working applications. Fitted with a fibreglass handle which is lightweight, extremely strong and resistant to moisture. Manufactured in accordance to BS876.

Weight 900g (2 lb)


Type Ball Pein Hammer
Weight 32oz
Handle Material Fibreglass
Handle Fibreglass
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot