Faithfull FAIBPH24FSC FSC Hickory Ball Pein Hammer 680g (1.1/2 lb)

MPN
FAIBPH24FSC
Brand
Faithfull
EAN-13
5023969010694
Order Code
68-4928
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Ball Pein Hammer comes with a traditional hickory handle. Made with FSC® 100% certified wood from well-managed forests. Universal engineers metal working hammer, precision ground with hardened striking face to withstand the rigours of all metal working applications.


Type Ball Pein Hammer
Weight 680g
Handle Material Hickory
Handle FSC Hickory
Weight g 113g
Weight lb 4oz

Reviews

Be the first to submit a review

Trustpilot