Faithfull FAIBLREEL Brick Line On Spool 75m (246ft) Orange

MPN
FAIBLREEL
Brand
Faithfull
EAN-13
5023969242620
Order Code
95-6755
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Brick Line is stored on a rotating spool that doubles as a handle and incorporates a spike for pushing into soft earth when laying out. Supplied complete with 75m of strong polymer orange building line.


Type Line
Breaking Strength 12kg
Colour Orange
Length 75m

Reviews

Be the first to submit a review

Trustpilot