Faithfull FAIBD22PRO Blacksmiths M2 HSS Professional Drill Bit 22mm

MPN
FAIBD22PRO
Brand
Faithfull
EAN-13
5023969304878
Order Code
95-6683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull HSS Professional Blacksmiths M2 Drill Bits are milled bits manufactured from M2 HSS with a bright finish and a reduced 12.7mm shank. Overall length 150mm. Ideal for general purpose use in metal and wood, for use in bench or hand held equipment with a 13mm chuck capacity.

Suitable for use in: alloy steels, carbon steels, cast iron, hardened alloy steels and stainless steels.

Blacksmiths M2 HSS Professional Drill Bit 22mm


Type Drill bit
Diameter 14mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot