Faithfull FAIAR5M500 Aluminium Rivets 4.8 x 11mm Medium Bulk Pack of 500

MPN
FAIAR5M500
Brand
Faithfull
EAN-13
5023969214191
Order Code
95-6478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Rivets are generally acknowledged as the most versatile fastening method available with the benefits of secure fixing from one side.

The Faithfull Pop or Blind rivets are manufactured from quality aluminium with a steel pulling mandrel. These rivets are suitable for use with most hand riveters and are RoHS compliant for use in electrical appliances.

Type: Aluminium
Diameter: 4.8mm
Length: Medium 11mm
Grip range: 4.5-6.5mm
Pack qty: 500


Type Rivet
Diameter 3.2mm
Length Short 6mm
Material Aluminium
Grip Range 1-3mm
Qty 100

Reviews

Be the first to submit a review

Trustpilot