Faithfull FAIAOTSBD 1/3 Sanding Sheet B/D Perforated Assorted (Pack 5)

MPN
FAIAOTSBD
Brand
Faithfull
EAN-13
5023969256689
Order Code
95-6304
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

1/3 Sanding Sheets made from aluminium oxide on a flexible E-Weight paper backing, these sheets are cut to the correct size and shape.

Suitable for Black & Decker Sanders: Clip On, Holed.
Size: 93 x 230mm.


Type Sanding Sheets
Grit Size Assorted
Width 93mm
Length 230mm
Grit Assorted
Qty 5

Reviews

Be the first to submit a review

Trustpilot