Faithfull FAIAHPCONTOR Contour Sanding Pads Assorted 120 x 100 x 13mm (Pack 3)

MPN
FAIAHPCONTOR
Brand
Faithfull
EAN-13
5023969256627
Order Code
95-7034
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Contour Sanding Pads are flexible aluminium oxide coated foam pads, which can be used wet or dry and which adjust to the shape being sanded. Ideal for work on mouldings, dado rails and many intricate shapes.

The Sanding Pads are perfect for preparation and between coats sanding of contoured surfaces. Also suitable as a surface cleaner with chemical strippers.

Size: 120 x 100 x13mm.
Grade: 1 x Fine, 1 x Medium and 1 x Coarse.
Pack Quantity: 3


Type Abrasive block
Grit Size Assorted
Length 120mm
Width 100mm
Qty 3

Reviews

Be the first to submit a review

Trustpilot